


C961U222MWWDAAWL20 | |
|---|---|
DigiKey Part Number | C961U222MWWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C961U222MWWDAAWL20 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U222MWWDAAWL20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.80300 | kr.28.03 |
| 50 | kr.2.14280 | kr.107.14 |
| 100 | kr.1.93860 | kr.193.86 |
| 500 | kr.1.59360 | kr.796.80 |
| 1.000 | kr.1.48704 | kr.1,487.04 |
| 2.500 | kr.1.37454 | kr.3,436.35 |
| 5.000 | kr.1.30675 | kr.6,533.75 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

