
VY1222M43Y5UC63L0 | |
|---|---|
DigiKey Part Number | 56-VY1222M43Y5UC63L0-ND |
Manufacturer | |
Manufacturer Product Number | VY1222M43Y5UC63L0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M43Y5UC63L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.71500 | kr.17.15 |
| 50 | kr.1.27240 | kr.63.62 |
| 100 | kr.1.13790 | kr.113.79 |
| 500 | kr.0.91020 | kr.455.10 |
| 1.000 | kr.0.83994 | kr.839.94 |
| 3.000 | kr.0.75324 | kr.2,259.72 |
| 5.000 | kr.0.72118 | kr.3,605.90 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

