VY1222M47Y5UQ64V0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.244
Unit Price: kr.3.26000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81991
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.77446
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.974
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 64.028
Unit Price: kr.3.39000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.480
Unit Price: kr.3.39000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81991
Datasheet

Similar


KEMET
In Stock: 3.250
Unit Price: kr.4.48000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18147
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18147
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18147
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.07827
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18147
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18147
Datasheet
VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY1 Series_Straight
VY1222M47Y5UQ63V0

VY1222M47Y5UQ64V0

DigiKey Part Number
VY1222M47Y5UQ64V0-ND
Manufacturer
Manufacturer Product Number
VY1222M47Y5UQ64V0
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M47Y5UQ64V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.77446kr.15,489.20
Unit Price without VAT:kr.0.77446
Unit Price with VAT:kr.0.96808