Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

S102M25Z5UN6TK6R | |
|---|---|
DigiKey Part Number | S102M25Z5UN6TK6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S102M25Z5UN6TK6R |
Description | CAP CER 1000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102M25Z5UN6TK6R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102M25Z5UN6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102M25Z5UN6UK5R-ND | kr.0.33052 | Direct |
| S102K29Y5PN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 43.496 | BC5257CT-ND | kr.2.47000 | Similar |
| S102K29Y5PN6TJ6R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN6TJ6R-ND | kr.0.72007 | Similar |
| S102K29Y5PN6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN6TK5R-ND | kr.0.52872 | Similar |
| S102K29Y5PN6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN6TK7R-ND | kr.0.52872 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.63931 | kr.12,786.20 |
| Unit Price without VAT: | kr.0.63931 |
|---|---|
| Unit Price with VAT: | kr.0.79914 |



