Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

S102K33X7RN6TK5R | |
|---|---|
DigiKey Part Number | S102K33X7RN6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S102K33X7RN6TK5R |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102K33X7RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN63J5R-ND | kr.0.49790 | Parametric Equivalent |
| S102K33X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN6TJ5R-ND | kr.0.49790 | Parametric Equivalent |
| S102K33X7RN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 17.130 | 56-S102K33X7RN6UJ5RCT-ND | kr.2.28000 | Parametric Equivalent |
| S102K33X7RN6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN6UK5R-ND | kr.0.49790 | Parametric Equivalent |
| S102K33X7RN6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN6VJ5R-ND | kr.0.49790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49790 | kr.4,979.00 |
| Unit Price without VAT: | kr.0.49790 |
|---|---|
| Unit Price with VAT: | kr.0.62238 |




