Direct
Direct
Similar
Similar

S102K29Y5PN6TK7R | |
|---|---|
DigiKey Part Number | S102K29Y5PN6TK7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S102K29Y5PN6TK7R |
Description | CAP CER 1000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29Y5PN6TK7R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102K29Y5PN65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN65J5R-ND | kr.0.52708 | Direct |
| S102K29Y5PN6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K29Y5PN6VJ5R-ND | kr.0.52872 | Direct |
| S102K33X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN6TJ5R-ND | kr.0.49790 | Similar |
| S102K33X7RN6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33X7RN6TK5R-ND | kr.0.49790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.52872 | kr.10,574.40 |
| Unit Price without VAT: | kr.0.52872 |
|---|---|
| Unit Price with VAT: | kr.0.66090 |



