
S102K29Y5PN6TJ5R | |
|---|---|
DigiKey Part Number | BC5257TR-ND - Tape & Reel (TR) BC5257CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S102K29Y5PN6TJ5R |
Description | CAP CER 1000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29Y5PN6TJ5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97260 | kr.97.26 |
| 500 | kr.0.77082 | kr.385.41 |
| 1.000 | kr.0.70862 | kr.708.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63869 | kr.1,277.38 |
| 4.000 | kr.0.59785 | kr.2,391.40 |
| 6.000 | kr.0.57738 | kr.3,464.28 |
| 10.000 | kr.0.55472 | kr.5,547.20 |
| 14.000 | kr.0.54147 | kr.7,580.58 |
| 20.000 | kr.0.52872 | kr.10,574.40 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

