Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar

| S102K33X7RN6TJ5R | |
|---|---|
| DigiKey Part Number | S102K33X7RN6TJ5R-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S102K33X7RN6TJ5R | 
| Description | CAP CER 1000PF 1KV X7R RADIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.335" Dia (8.50mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.43816 | kr.4,381.60 | 
| Unit Price without VAT: | kr.0.43816 | 
|---|---|
| Unit Price with VAT: | kr.0.54770 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark