


562R5GAD10 | |
|---|---|
DigiKey Part Number | 1896-562R5GAD10-ND |
Manufacturer | |
Manufacturer Product Number | 562R5GAD10 |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5GAD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.4.46700 | kr.44.67 |
| 50 | kr.3.90660 | kr.195.33 |
| 100 | kr.3.77980 | kr.377.98 |
| 500 | kr.3.28460 | kr.1,642.30 |
| 1.000 | kr.3.17638 | kr.3,176.38 |
| 2.500 | kr.3.07520 | kr.7,688.00 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

