
S102K33X7RN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S102K33X7RN6UJ5RCT-ND - Cut Tape (CT) 56-S102K33X7RN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S102K33X7RN6UJ5R |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.21600 | kr.12.16 |
| 50 | kr.0.88700 | kr.44.35 |
| 100 | kr.0.78720 | kr.78.72 |
| 500 | kr.0.61836 | kr.309.18 |
| 1.000 | kr.0.56634 | kr.566.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52125 | kr.1,042.50 |
| 4.000 | kr.0.48279 | kr.1,931.16 |
| 6.000 | kr.0.46033 | kr.2,761.98 |
| 10.000 | kr.0.43770 | kr.4,377.00 |
| 14.000 | kr.0.42951 | kr.6,013.14 |
| 20.000 | kr.0.42802 | kr.8,560.40 |
| 24.000 | kr.0.42069 | kr.10,096.56 |
| 48.000 | kr.0.41437 | kr.19,889.76 |
| 50.000 | kr.0.41342 | kr.20,671.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

