Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250075103E3 | |
|---|---|
DigiKey Part Number | 56-MAL250075103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250075103E3 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 27.45 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.008" Dia (76.40mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.780" (146.80mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250015103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250015103E3-ND | kr.913.20733 | Parametric Equivalent |
| MAL250035103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250035103E3-ND | kr.978.97850 | Parametric Equivalent |
| MAL250055103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250055103E3-ND | kr.913.20733 | Parametric Equivalent |
| LNC2V103MSEH | Nichicon | 7 | 493-8759-ND | kr.608.77000 | Parametric Equivalent |
| LNC2V103MSEHBB | Nichicon | 0 | LNC2V103MSEHBB-ND | kr.398.85333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.978.97850 | kr.58,738.71 |
| Unit Price without VAT: | kr.978.97850 |
|---|---|
| Unit Price with VAT: | kr.1,223.72313 |




