LNC2V103MSEHBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 7
Unit Price: kr.608.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.398.85333
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.398.85333
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNC2V103MSEHBN

DigiKey Part Number
LNC2V103MSEHBN-ND
Manufacturer
Manufacturer Product Number
LNC2V103MSEHBN
Description
CAP ALUM 10000UF 20% 350V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
35.28 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
5.433" (138.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2V103MSEHNichicon7493-8759-NDkr.608.77000Parametric Equivalent
LNC2V103MSEHBBNichicon0LNC2V103MSEHBB-NDkr.398.85333Parametric Equivalent
LNC2V103MTEHNichicon0LNC2V103MTEH-NDkr.398.85333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.398.85333kr.5,982.80
Manufacturers Standard Package
Unit Price without VAT:kr.398.85333
Unit Price with VAT:kr.498.56666