



LNC2V103MSEH | |
|---|---|
DigiKey Part Number | 493-8759-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V103MSEH |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.608.77000 | kr.608.77 |
| 15 | kr.479.91667 | kr.7,198.75 |
| 60 | kr.442.44533 | kr.26,546.72 |
| 105 | kr.438.95990 | kr.46,090.79 |
| Unit Price without VAT: | kr.608.77000 |
|---|---|
| Unit Price with VAT: | kr.760.96250 |

