Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V103MSEHBB | |
|---|---|
DigiKey Part Number | LNC2V103MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V103MSEHBB |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V103MSEH | Nichicon | 7 | 493-8759-ND | kr.608.77000 | Parametric Equivalent |
| LNC2V103MSEHBN | Nichicon | 0 | LNC2V103MSEHBN-ND | kr.398.85333 | Parametric Equivalent |
| LNC2V103MTEH | Nichicon | 0 | LNC2V103MTEH-ND | kr.398.85333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.398.85333 | kr.5,982.80 |
| Unit Price without VAT: | kr.398.85333 |
|---|---|
| Unit Price with VAT: | kr.498.56666 |



