MAL225957681E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2
Unit Price: kr.216.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.145.01192
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.152.49629
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 156
Unit Price: kr.139.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 177
Unit Price: kr.109.56000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.63.88767
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.095
Unit Price: kr.118.11000
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225957681E3

DigiKey Part Number
BC5045-ND
Manufacturer
Manufacturer Product Number
MAL225957681E3
Description
CAP ALUM 680UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.06 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.59 A @ 10 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5687M000TDK2495-6316-NDkr.216.64000Parametric Equivalent
B43508A5687M002TDK0B43508A5687M002-NDkr.145.01192Parametric Equivalent
B43508A5687M062TDK0B43508A5687M062-NDkr.152.49629Parametric Equivalent
B43644A5687M000TDK0495-7499-NDkr.0.00000Parametric Equivalent
B43644A5687M007TDK156495-B43644A5687M007-NDkr.139.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.120.14227kr.72,085.36
Unit Price without VAT:kr.120.14227
Unit Price with VAT:kr.150.17784