
LGC2H681MELC55 | |
|---|---|
DigiKey Part Number | LGC2H681MELC55-ND |
Manufacturer | |
Manufacturer Product Number | LGC2H681MELC55 |
Description | CAP ALUM 680UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4892 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.264" (57.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.11000 | kr.118.11 |
| 10 | kr.87.53000 | kr.875.30 |
| 50 | kr.74.92100 | kr.3,746.05 |
| 100 | kr.70.95600 | kr.7,095.60 |
| 500 | kr.64.15472 | kr.32,077.36 |
| 1.000 | kr.62.99849 | kr.62,998.49 |
| Unit Price without VAT: | kr.118.11000 |
|---|---|
| Unit Price with VAT: | kr.147.63750 |

