


B43508A5687M000 | |
|---|---|
DigiKey Part Number | 495-6316-ND |
Manufacturer | |
Manufacturer Product Number | B43508A5687M000 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 100 Hz |
Part Status Not For New Designs | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A5687M000 | TDK | 560 | 495-77498-ND | kr.130.03000 | Direct |
| B43644A5687M000 | TDK | 0 | 495-7499-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.64000 | kr.216.64 |
| 10 | kr.167.04000 | kr.1,670.40 |
| 60 | kr.145.01167 | kr.8,700.70 |
| Unit Price without VAT: | kr.216.64000 |
|---|---|
| Unit Price with VAT: | kr.270.80000 |

