B43644A5687M000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 276
Unit Price: kr.132.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 204
Unit Price: kr.109.56000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.63.88767
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.184.18000
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644A5687M000

DigiKey Part Number
495-7499-ND
Manufacturer
Manufacturer Product Number
B43644A5687M000
Description
CAP ALUM 680UF 20% 450V SNAP TH
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.77 A @ 100 Hz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.244" (57.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43644A5687M007TDK276495-B43644A5687M007-NDkr.132.95000Parametric Equivalent
B43644A5687M060TDK204495-B43644A5687M060-NDkr.109.56000Parametric Equivalent
B43644A5687M067TDK0495-B43644A5687M067-NDkr.63.88767Parametric Equivalent
ELHS451VSN681MA50SChemi-Con0565-ELHS451VSN681MA50S-NDkr.184.18000Parametric Equivalent
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.