MAL215050681E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.18267
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.05494
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.45121
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 50
Unit Price: kr.10.71000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.67878
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.930
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.89130

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.40140
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215050681E3

DigiKey Part Number
MAL215050681E3-ND
Manufacturer
Manufacturer Product Number
MAL215050681E3
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
949 mA @ 100 Hz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215030681E3Vishay Beyschlag/Draloric/BC Components0MAL215030681E3-NDkr.7.18267Parametric Equivalent
MAL215060681E3Vishay Beyschlag/Draloric/BC Components0MAL215060681E3-NDkr.7.05494Parametric Equivalent
ELXZ350EC3681MK20SChemi-Con0ELXZ350EC3681MK20S-NDkr.2.45121Parametric Equivalent
ELXZ350ELL681MK20SChemi-Con50565-1988-NDkr.10.71000Parametric Equivalent
ELXZ350ETD681MK20SChemi-Con0ELXZ350ETD681MK20S-NDkr.2.67878Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.6.94412kr.10,416.18
Unit Price without VAT:kr.6.94412
Unit Price with VAT:kr.8.68015