Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1V681MHD1YQ | |
|---|---|
DigiKey Part Number | UPW1V681MHD1YQ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V681MHD1YQ |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V681MHD | Nichicon | 4.930 | 493-1870-ND | kr.7.86000 | Parametric Equivalent |
| UPW1V681MHD1TD | Nichicon | 0 | UPW1V681MHD1TD-ND | kr.2.89130 | Parametric Equivalent |
| ELXZ350EC3681MK20S | Chemi-Con | 0 | ELXZ350EC3681MK20S-ND | kr.2.45121 | Parametric Equivalent |
| ELXZ350ELL681MK20S | Chemi-Con | 50 | 565-1988-ND | kr.10.71000 | Parametric Equivalent |
| ELXZ350ETD681MK20S | Chemi-Con | 0 | ELXZ350ETD681MK20S-ND | kr.2.67878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.40140 | kr.1,360.56 |
| Unit Price without VAT: | kr.3.40140 |
|---|---|
| Unit Price with VAT: | kr.4.25175 |





