Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215060681E3 | |
|---|---|
DigiKey Part Number | MAL215060681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215060681E3 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 949 mA @ 100 Hz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215030681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215030681E3-ND | kr.7.18267 | Parametric Equivalent |
| MAL215050681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050681E3-ND | kr.6.94412 | Parametric Equivalent |
| ELXZ350EC3681MK20S | Chemi-Con | 0 | ELXZ350EC3681MK20S-ND | kr.2.45121 | Parametric Equivalent |
| ELXZ350ELL681MK20S | Chemi-Con | 50 | 565-1988-ND | kr.10.71000 | Parametric Equivalent |
| ELXZ350ETD681MK20S | Chemi-Con | 0 | ELXZ350ETD681MK20S-ND | kr.2.67878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.05494 | kr.10,582.41 |
| Unit Price without VAT: | kr.7.05494 |
|---|---|
| Unit Price with VAT: | kr.8.81868 |






