UPM2D2R2MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 925
Unit Price: kr.4.12000
Datasheet

Direct


Nichicon
In Stock: 1.500
Unit Price: kr.4.12000
Datasheet

MFR Recommended


Nichicon
In Stock: 1.055
Unit Price: kr.3.79000
Datasheet

Upgrade


Nichicon
In Stock: 2.851
Unit Price: kr.5.66000
Datasheet

Similar


Nichicon
In Stock: 1.037
Unit Price: kr.2.70000
Datasheet

Upgrade


Rubycon
In Stock: 3.425
Unit Price: kr.4.69000
Datasheet

Upgrade


Rubycon
In Stock: 553
Unit Price: kr.4.50000
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: kr.3.67000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87025
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03532
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87025
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2D2R2MPD

DigiKey Part Number
493-17125-ND
Manufacturer
Manufacturer Product Number
UPM2D2R2MPD
Description
CAP ALUM 2.2UF 20% 200V RADIAL
Customer Reference
Detailed Description
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2D2R2MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
48 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes