Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214251015E3 | |
|---|---|
DigiKey Part Number | MAL214251015E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214251015E3 |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 681.8 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.476" (37.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXG351ELL101MM25S | Chemi-Con | 0 | 565-1457-ND | kr.0.00000 | Similar |
| SEK101M350ST | Cornell Dubilier Knowles | 2.080 | SEK101M350ST-ND | kr.34.23000 | Similar |
| UCY2V101MHD | Nichicon | 900 | 493-5471-ND | kr.25.96000 | Similar |
| UCY2V101MHD3 | Nichicon | 27 | UCY2V101MHD3-ND | kr.23.33000 | Similar |
| UPS2V101MRD | Nichicon | 0 | 493-5676-ND | kr.14.46227 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.15.48800 | kr.12,390.40 |
| Unit Price without VAT: | kr.15.48800 |
|---|---|
| Unit Price with VAT: | kr.19.36000 |









