Similar
Similar
Similar
Similar
Similar
Similar




UPW2V101MRD | |
|---|---|
DigiKey Part Number | 493-2053-ND |
Manufacturer | |
Manufacturer Product Number | UPW2V101MRD |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2V101MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 464 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V101MHD | Nichicon | 900 | 493-5471-ND | kr.25.96000 | Similar |
| UCY2V101MHD3 | Nichicon | 27 | UCY2V101MHD3-ND | kr.23.33000 | Similar |
| UVY2V101MHD | Nichicon | 0 | 493-12498-ND | kr.11.20800 | Similar |
| UVZ2V101MHD | Nichicon | 134 | 493-1442-ND | kr.23.08000 | Similar |
| MAL214251015E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251015E3-ND | kr.15.48800 | Similar |







