EKXG351ELL101MM25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.988
Unit Price: kr.25.64000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.48800
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.080
Unit Price: kr.34.23000
Datasheet

Similar


Nichicon
In Stock: 900
Unit Price: kr.25.96000
Datasheet

Similar


Nichicon
In Stock: 27
Unit Price: kr.23.33000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.20800
Datasheet

Similar


Nichicon
In Stock: 134
Unit Price: kr.23.08000
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG351ELL101MM25S

DigiKey Part Number
565-1457-ND
Manufacturer
Manufacturer Product Number
EKXG351ELL101MM25S
Description
CAP ALUM 100UF 20% 350V RADIAL
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG351ELL101MM25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.575 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ351ELL101MM25SChemi-Con1.988565-EKXJ351ELL101MM25S-NDkr.25.64000Similar
MAL214251015E3Vishay Beyschlag/Draloric/BC Components0MAL214251015E3-NDkr.15.48800Similar
SEK101M350STCornell Dubilier Knowles2.080SEK101M350ST-NDkr.34.23000Similar
UCY2V101MHDNichicon900493-5471-NDkr.25.96000Similar
UCY2V101MHD3Nichicon27UCY2V101MHD3-NDkr.23.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes