100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2V101MHD

DigiKey Part Number
493-5471-ND
Manufacturer
Manufacturer Product Number
UCY2V101MHD
Description
CAP ALUM 100UF 20% 350V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2V101MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.96000kr.25.96
10kr.17.60800kr.176.08
50kr.14.14680kr.707.34
100kr.13.05590kr.1,305.59
500kr.11.18032kr.5,590.16
1.000kr.10.59060kr.10,590.60
2.500kr.9.96178kr.24,904.45
5.000kr.9.57908kr.47,895.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.96000
Unit Price with VAT:kr.32.45000