Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20Z5U223M100B | |
|---|---|
DigiKey Part Number | 1C20Z5U223M100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U223M100B |
Description | CAP CER 0.022UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U223M100B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R223K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20X7R223K100B-ND | kr.0.99167 | Upgrade |
| C330C223F2G5TA | KEMET | 0 | C330C223F2G5TA-ND | kr.18.74004 | Similar |
| C330C223FAG5TA | KEMET | 125 | 399-C330C223FAG5TA-ND | kr.35.88000 | Similar |
| C330C223G2G5TA | KEMET | 0 | C330C223G2G5TA-ND | kr.8.97060 | Similar |
| C330C223GAG5TA | KEMET | 0 | C330C223GAG5TA-ND | kr.8.97060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.88775 | kr.8,877.50 |
| Unit Price without VAT: | kr.0.88775 |
|---|---|
| Unit Price with VAT: | kr.1.10969 |




