
C340C223J2G5TA | |
|---|---|
DigiKey Part Number | 399-4431-ND |
Manufacturer | |
Manufacturer Product Number | C340C223J2G5TA |
Description | CAP CER 0.022UF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C223J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C223FAG5TA | KEMET | 125 | 399-C330C223FAG5TA-ND | kr.35.88000 | Upgrade |
| C330C223J2G5TA | KEMET | 340 | C330C223J2G5TA-ND | kr.5.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.14.36600 | kr.143.66 |
| 50 | kr.11.89000 | kr.594.50 |
| 100 | kr.11.12540 | kr.1,112.54 |
| 500 | kr.9.83144 | kr.4,915.72 |
| 1.000 | kr.9.43075 | kr.9,430.75 |
| 2.500 | kr.9.00747 | kr.22,518.67 |
| 5.000 | kr.8.75215 | kr.43,760.75 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

