1C20X7R223K100B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.51559
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.91736
Datasheet

Similar


KEMET
In Stock: 139
Unit Price: kr.34.50000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.9.05548
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.9.05548
Datasheet

Similar


KEMET
In Stock: 271
Unit Price: kr.11.01000
Datasheet

Similar


KEMET
In Stock: 581
Unit Price: kr.5.63000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.99680
Datasheet

Similar


KEMET
In Stock: 709
Unit Price: kr.7.04000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.91292
Datasheet

Similar


KEMET
In Stock: 1.250
Unit Price: kr.3.65000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.91292
Datasheet

Similar


KEMET
In Stock: 200
Unit Price: kr.19.78000
Datasheet
Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20X7R223K100B

DigiKey Part Number
1C20X7R223K100B-ND
Manufacturer
Manufacturer Product Number
1C20X7R223K100B
Description
CAP CER 0.022UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20X7R223K100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.86789kr.8,678.90
Unit Price without VAT:kr.0.86789
Unit Price with VAT:kr.1.08486