VSFF25CI480G-V11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.1,315.20000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.1,545.22000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: kr.2,305.73000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: kr.1,669.12000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,078.66000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,107.46000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFF25CI480G-V11

DigiKey Part Number
1550-VSFF25CI480G-V11-ND
Manufacturer
Manufacturer Product Number
VSFF25CI480G-V11
Description
SSD 480GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
470MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.50mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.1,451.19050kr.29,023.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,451.19050
Unit Price with VAT:kr.1,813.98813