New at DigiKey
A12.245HHC.00478
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.P15KHC.001GD

DigiKey Part Number
1582-AE2.P15KHC.001GD-ND
Manufacturer
Manufacturer Product Number
AE2.P15KHC.001GD
Description
SSD 480GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
505MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
285mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,545.22000kr.1,545.22
Manufacturers Standard Package
Unit Price without VAT:kr.1,545.22000
Unit Price with VAT:kr.1,931.52500