
SFSA480GS2AK2TO-I-8C-236-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GS2AK2TO-I-8C-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GS2AK2TO-I-8C-236-STD |
Description | SSD 480GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,669.12000 | kr.1,669.12 |
| 10 | kr.1,535.74400 | kr.15,357.44 |
| 25 | kr.1,484.44920 | kr.37,111.23 |
| Unit Price without VAT: | kr.1,669.12000 |
|---|---|
| Unit Price with VAT: | kr.2,086.40000 |

