SQF-S25V8-480G-VCE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,078.66000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25V8-480G-VCE

DigiKey Part Number
2084-SQF-S25V8-480G-VCE-ND
Manufacturer
Manufacturer Product Number
SQF-S25V8-480G-VCE
Description
SSD 480GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
557.9MB/s
Speed - Write
511.1MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,107.46000kr.2,107.46
Manufacturers Standard Package
Unit Price without VAT:kr.2,107.46000
Unit Price with VAT:kr.2,634.32500