APXC4R0ARA331MH70G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 3.205
Unit Price: kr.11.20000
Datasheet

Similar


Chemi-Con
In Stock: 992
Unit Price: kr.8.96000
Datasheet

Similar


Chemi-Con
In Stock: 533
Unit Price: kr.5.38000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.55827
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.50000
Datasheet

Similar


Nichicon
In Stock: 269
Unit Price: kr.9.79000
Datasheet

Similar


Nichicon
In Stock: 780
Unit Price: kr.9.73000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.37920
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.07450
Datasheet
PXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC4R0ARA331MH70G

DigiKey Part Number
565-3135-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXC4R0ARA331MH70G
Description
CAP ALUM POLY 330UF 20% 4V SMD
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXC4R0ARA331MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes