9HT11-32.768KAZC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.04657
Datasheet

Similar


TXC CORPORATION
In Stock: 2.207
Unit Price: kr.7.55000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.48457
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.25000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.75876
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 85.648
Unit Price: kr.5.95000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 63.603
Unit Price: kr.4.86000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3.275
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 9.706
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.70000

Parametric Equivalent


ILSI
In Stock: 0
Unit Price: kr.4.99000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 3.259
Unit Price: kr.9.54000
Datasheet
2-SMD-9HT11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT11-32.768KAZC-T

DigiKey Part Number
887-2609-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT11-32.768KAZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.04657kr.9,139.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.04657
Unit Price with VAT:kr.3.80821