IL3T-JX5F9-32.768KHZ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Micro Crystal AG
In Stock: 0
Unit Price: kr.5.14746
Datasheet

Similar


TXC CORPORATION
In Stock: 19.744
Unit Price: kr.5.25000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.65027
Datasheet

Similar


TXC CORPORATION
In Stock: 180.324
Unit Price: kr.7.81000
Datasheet

Similar


Abracon LLC
In Stock: 413.148
Unit Price: kr.5.18000
Datasheet

Similar


Abracon LLC
In Stock: 14.727
Unit Price: kr.9.86000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 3.937
Unit Price: kr.6.53000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 200
Unit Price: kr.6.66000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: kr.5.14746
Datasheet

Similar


Micro Crystal AG
In Stock: 24.350
Unit Price: kr.2.75000
Datasheet

Similar


Micro Crystal AG
In Stock: 38.117
Unit Price: kr.2.75000
Datasheet

Similar


Micro Crystal AG
In Stock: 45.422
Unit Price: kr.3.33000
Datasheet

Similar


Micro Crystal AG
In Stock: 52.195
Unit Price: kr.3.33000
Datasheet

Similar


ECS Inc.
In Stock: 41.733
Unit Price: kr.4.03000
Datasheet
ABS06N-32.768KHZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS06N-32.768KHZ-T

IL3T-JX5F9-32.768KHZ

DigiKey Part Number
2780-IL3T-JX5F9-32.768KHZTR-ND - Tape & Reel (TR)
2780-IL3T-JX5F9-32.768KHZCT-ND - Cut Tape (CT)
2780-IL3T-JX5F9-32.768KHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL3T-JX5F9-32.768KHZ
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.4.31400kr.43.14
25kr.4.07800kr.101.95
50kr.3.91040kr.195.52
100kr.3.74850kr.374.85
250kr.3.54456kr.886.14
500kr.3.39802kr.1,699.01
1.000kr.3.25741kr.3,257.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.04657kr.9,139.71
6.000kr.2.92073kr.17,524.38
9.000kr.2.84956kr.25,646.04
15.000kr.2.76244kr.41,436.60
21.000kr.2.70655kr.56,837.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750