


ABS06-32.768KHZ-9-1-T | |
|---|---|
DigiKey Part Number | 535-10247-2-ND - Tape & Reel (TR) 535-10247-1-ND - Cut Tape (CT) 535-10247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-32.768KHZ-9-1-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-32.768KHZ-9-1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 10 | kr.5.18600 | kr.51.86 |
| 25 | kr.4.90440 | kr.122.61 |
| 50 | kr.4.70200 | kr.235.10 |
| 100 | kr.4.50730 | kr.450.73 |
| 250 | kr.4.23300 | kr.1,058.25 |
| 500 | kr.4.00068 | kr.2,000.34 |
| 1.000 | kr.3.90741 | kr.3,907.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28507 | kr.9,855.21 |
| 6.000 | kr.3.18610 | kr.19,116.60 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |










