

LFXTAL051643 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL051643TR-ND - Tape & Reel (TR) 1923-LFXTAL051643CT-ND - Cut Tape (CT) 1923-LFXTAL051643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL051643 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL059461 | IQD Frequency Products | 5.633 | 1923-LFXTAL059461CT-ND | kr.8.81000 | Similar |
| LFXTAL066198 | IQD Frequency Products | 7.865 | 1923-LFXTAL066198CT-ND | kr.8.18000 | Similar |
| LFXTAL066431 | IQD Frequency Products | 4.433 | 1923-LFXTAL066431CT-ND | kr.8.18000 | Similar |
| 9HT11-32.768KDZY-T | TXC CORPORATION | 18.798 | 887-2617-1-ND | kr.5.20000 | Similar |
| 9HT12-32.768KDZY-T | TXC CORPORATION | 163.801 | 887-2624-1-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.20400 | kr.82.04 |
| 25 | kr.7.75520 | kr.193.88 |
| 50 | kr.7.43560 | kr.371.78 |
| 100 | kr.7.12810 | kr.712.81 |
| 250 | kr.6.74068 | kr.1,685.17 |
| 500 | kr.6.46198 | kr.3,230.99 |
| 1.000 | kr.6.19488 | kr.6,194.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.79440 | kr.17,383.20 |
| 6.000 | kr.5.55538 | kr.33,332.28 |
| 9.000 | kr.5.42031 | kr.48,782.79 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

