Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

| 7M-20.000MAAE-T | |
|---|---|
| DigiKey Part Number | 887-1908-2-ND - Tape & Reel (TR) 887-1908-1-ND - Cut Tape (CT) 887-1908-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7M-20.000MAAE-T | 
| Description | CRYSTAL 20.0000MHZ 12PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7M-20.000MAAE-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 20 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.3.27700 | kr.32.77 | 
| 25 | kr.3.09520 | kr.77.38 | 
| 50 | kr.2.96840 | kr.148.42 | 
| 100 | kr.2.84540 | kr.284.54 | 
| 250 | kr.2.69080 | kr.672.70 | 
| 500 | kr.2.57958 | kr.1,289.79 | 
| 1.000 | kr.2.47283 | kr.2,472.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.31270 | kr.6,938.10 | 
| 6.000 | kr.2.21711 | kr.13,302.66 | 
| 9.000 | kr.2.16306 | kr.19,467.54 | 
| 15.000 | kr.2.09688 | kr.31,453.20 | 
| 21.000 | kr.2.05441 | kr.43,142.61 | 
| 30.000 | kr.2.01036 | kr.60,310.80 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark