New at DigiKey
20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88743

DigiKey Part Number
4983-12.88743TR-ND - Tape & Reel (TR)
4983-12.88743CT-ND - Cut Tape (CT)
4983-12.88743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88743
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.94800kr.29.48
25kr.2.78720kr.69.68
50kr.2.67160kr.133.58
100kr.2.56140kr.256.14
250kr.2.42240kr.605.60
500kr.2.32208kr.1,161.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.22604kr.2,226.04
2.000kr.2.13392kr.4,267.84
3.000kr.2.08184kr.6,245.52
5.000kr.2.01807kr.10,090.35
7.000kr.1.97714kr.13,839.98
10.000kr.1.93468kr.19,346.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000