402F20033CLT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


TXC CORPORATION
In Stock: 1
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 2.539
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.46111
Datasheet
20 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F20033CLT

DigiKey Part Number
402F20033CLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F20033CLT
Description
CRYSTAL 20.0000MHZ 12PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F20033CLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F20011CLRCTS-Frequency Controls0402F20011CLR-NDkr.2.15167Direct
402F20012ILRCTS-Frequency Controls0402F20012ILR-NDkr.2.15167Direct
402F2001XILRCTS-Frequency Controls0402F2001XILR-NDkr.2.15167Direct
402F20022ILRCTS-Frequency Controls0402F20022ILR-NDkr.2.15167Direct
402F200XXCLRCTS-Frequency Controls0402F200XXCLR-NDkr.2.15167Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types