
ECS-200-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2461TR-ND - Tape & Reel (TR) XC2461CT-ND - Cut Tape (CT) XC2461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-12-33-AGN-TR |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-12-33-AGN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.30760 | kr.57.69 |
| 50 | kr.2.21400 | kr.110.70 |
| 100 | kr.2.12200 | kr.212.20 |
| 250 | kr.2.00672 | kr.501.68 |
| 500 | kr.1.92368 | kr.961.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.84412 | kr.1,844.12 |
| 2.000 | kr.1.76782 | kr.3,535.64 |
| 3.000 | kr.1.72465 | kr.5,173.95 |
| 5.000 | kr.1.67181 | kr.8,359.05 |
| 7.000 | kr.1.63789 | kr.11,465.23 |
| 10.000 | kr.1.60270 | kr.16,027.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

