TZ1006AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 4
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 8.283
Unit Price: kr.5.08000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 4.216
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.243
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3.740
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 31.252
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3.000
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6.590
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


EPSON
In Stock: 9
Unit Price: kr.17.10000
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.001
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


EPSON
In Stock: 36.272
Unit Price: kr.17.10000
Datasheet

Parametric Equivalent


EPSON
In Stock: 16.218
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.057
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.088
Unit Price: kr.9.26000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ1006AE

DigiKey Part Number
4606-TZ1006AETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZ1006AE
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.10.19921kr.91,792.89
Manufacturers Standard Package
Unit Price without VAT:kr.10.19921
Unit Price with VAT:kr.12.74901