
FC-135R 32.7680KA-A5 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-A5TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-A5CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.82240 | kr.70.56 |
| 50 | kr.2.70460 | kr.135.23 |
| 100 | kr.2.59310 | kr.259.31 |
| 250 | kr.2.45180 | kr.612.95 |
| 500 | kr.2.35050 | kr.1,175.25 |
| 1.000 | kr.2.25324 | kr.2,253.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10731 | kr.6,321.93 |
| 6.000 | kr.2.02020 | kr.12,121.20 |
| 9.000 | kr.1.97095 | kr.17,738.55 |
| 15.000 | kr.1.91064 | kr.28,659.60 |
| 21.000 | kr.1.87193 | kr.39,310.53 |
| 30.000 | kr.1.83178 | kr.54,953.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |






