
ECS-.327-12.5-34R-C-TR | |
---|---|
DigiKey Part Number | XC2127TR-ND - Tape & Reel (TR) XC2127CT-ND - Cut Tape (CT) XC2127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34R-C-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34R-C-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.66100 | kr.36.61 |
25 | kr.3.46360 | kr.86.59 |
50 | kr.3.31900 | kr.165.95 |
100 | kr.3.18210 | kr.318.21 |
250 | kr.3.00904 | kr.752.26 |
500 | kr.2.88460 | kr.1,442.30 |
1.000 | kr.2.76525 | kr.2,765.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.58620 | kr.7,758.60 |
6.000 | kr.2.38984 | kr.14,339.04 |
15.000 | kr.2.34492 | kr.35,173.80 |
21.000 | kr.2.29745 | kr.48,246.45 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |