32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315DL32768DZFT

DigiKey Part Number
300-8819-2-ND - Tape & Reel (TR)
300-8819-1-ND - Cut Tape (CT)
300-8819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM315DL32768DZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (148)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM1610H32768DZCTCitizen Finedevice Co Ltd3.397300-8876-1-NDkr.6.47000Similar
CM1610H32768DZFTCitizen Finedevice Co Ltd880300-8873-1-NDkr.6.47000Similar
CM2012H32768DZFTCitizen Finedevice Co Ltd4.262300-8818-1-NDkr.5.90000Similar
CM315D32768DZCTCitizen Finedevice Co Ltd37.256300-8813-1-NDkr.3.55000Similar
CM315D32768DZFTCitizen Finedevice Co Ltd216.397300-8814-1-NDkr.3.49000Similar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000