Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC7SET00FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET00FULJ(CTTR-ND - Tape & Reel (TR) TC7SET00FULJ(CTCT-ND - Cut Tape (CT) TC7SET00FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET00FU,LJ(CT |
Description | IC GATE NAND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET00FU,LJ(CT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SET00F,LJ(CT | Toshiba Semiconductor and Storage | 2.694 | 264-TC7SET00F,LJ(CT-ND | kr.0.95000 | Direct |
| 74AHCT1G00DBVTG4 | Texas Instruments | 0 | 74AHCT1G00DBVTG4-ND | kr.2.71327 | Similar |
| 74AHCT1G00DCKRE4 | Texas Instruments | 0 | 74AHCT1G00DCKRE4-ND | kr.0.82547 | Similar |
| 74AHCT1G00DCKRG4 | Texas Instruments | 0 | 296-50848-2-ND | kr.0.82547 | Similar |
| 74AHCT1G00DCKTG4 | Texas Instruments | 0 | 74AHCT1G00DCKTG4-ND | kr.2.71327 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.38280 | kr.9.57 |
| 100 | kr.0.32270 | kr.32.27 |
| 250 | kr.0.29340 | kr.73.35 |
| 500 | kr.0.27566 | kr.137.83 |
| 1.000 | kr.0.26114 | kr.261.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24312 | kr.729.36 |
| 6.000 | kr.0.23432 | kr.1,405.92 |
| 9.000 | kr.0.22990 | kr.2,069.10 |
| 15.000 | kr.0.22502 | kr.3,375.30 |
| 21.000 | kr.0.22216 | kr.4,665.36 |
| 30.000 | kr.0.21941 | kr.6,582.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







