NAND Gate IC 1 Channel SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET00F,LJ(CT

DigiKey Part Number
264-TC7SET00F,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7SET00F,LJ(CT-ND - Cut Tape (CT)
264-TC7SET00F,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET00F,LJ(CT
Description
IC GATE NAND 1CH 2-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SET00F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SMV
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G00W5-7Diodes Incorporated2.32231-74AHCT1G00W5-7CT-NDkr.0.59000Direct
In-Stock: 2.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.64000kr.6.40
25kr.0.56040kr.14.01
100kr.0.47490kr.47.49
250kr.0.43364kr.108.41
500kr.0.40894kr.204.47
1.000kr.0.38858kr.388.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36341kr.1,090.23
6.000kr.0.35111kr.2,106.66
9.000kr.0.34495kr.3,104.55
15.000kr.0.33812kr.5,071.80
21.000kr.0.33413kr.7,016.73
30.000kr.0.33030kr.9,909.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750