Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

74AHCT1G00SE-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G00SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G00SE-7DICT-ND - Cut Tape (CT) 74AHCT1G00SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00SE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G00SE-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G00GW,125 | Nexperia USA Inc. | 5.788 | 1727-4203-1-ND | kr.0.70000 | Direct |
| NC7ST00P5X | onsemi | 5.035 | NC7ST00P5XCT-ND | kr.0.63000 | Direct |
| SN74AHCT1G00DCKR | Texas Instruments | 61.887 | 296-4703-1-ND | kr.0.76000 | Direct |
| 74AHCT1G00DCKRE4 | Texas Instruments | 0 | 74AHCT1G00DCKRE4-ND | kr.0.82547 | Similar |
| 74AHCT1G00DCKRG4 | Texas Instruments | 0 | 296-50848-2-ND | kr.0.82547 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.49440 | kr.12.36 |
| 100 | kr.0.41650 | kr.41.65 |
| 250 | kr.0.38016 | kr.95.04 |
| 500 | kr.0.35796 | kr.178.98 |
| 1.000 | kr.0.33982 | kr.339.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31734 | kr.952.02 |
| 6.000 | kr.0.30635 | kr.1,838.10 |
| 9.000 | kr.0.30085 | kr.2,707.65 |
| 15.000 | kr.0.29474 | kr.4,421.10 |
| 21.000 | kr.0.29118 | kr.6,114.78 |
| 30.000 | kr.0.28775 | kr.8,632.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |







