74AHCT1G00DCKTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 62.681
Unit Price: kr.0.76000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.788
Unit Price: kr.0.70000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.344
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.40014
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.63000
Datasheet
NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G00DCKTG4

DigiKey Part Number
74AHCT1G00DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G00DCKTG4
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G00DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types